Part Details for APV-8E-12 by Mean Well
Results Overview of APV-8E-12 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APV-8E-12 Information
APV-8E-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APV-8E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APV-8E-12
|
Avnet Americas | LED DRVR Module 1-CH IP42 12V 0.67A - Boxed Product (Development Kits) (Alt: APV-8E-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 8.04W - Fixed: 12 Vdc @ 670mA - Dim: No RoHS: Compliant |
106 In Stock |
|
$10.0000 / $11.0400 | Buy Now |
DISTI #
51744522
|
Verical | AC/DC LED Power Supply 8.04W Single 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1748 | Americas - 105 |
|
$13.0000 / $14.3520 | Buy Now |
DISTI #
APV-8E-12
|
IBS Electronics | APV-8E-12 by MEAN WELL is an 8W constant voltage LED driver with 12V DC output, 0.67A current, IP42 rating, universal AC input 90-264V, and Class II design for indoor LED lighting applications. Min Qty: 3 Package Multiple: 1 | 106 |
|
$13.0000 / $14.3520 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 8.04W - Fixed: 12 Vdc @ 670mA - Dim: No RoHS: Compliant |
106 In Stock |
|
$10.0000 / $11.0400 | Buy Now |
Part Details for APV-8E-12
APV-8E-12 CAD Models
APV-8E-12 Part Data Attributes
|
APV-8E-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-8E-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
APV-8E-12 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the APV-8E-12 is 70°C, but it can be derated to 50°C for high reliability applications.
-
Yes, the APV-8E-12 has a conformal coating that protects it from humidity, but it's still recommended to follow the derating curve for high humidity environments.
-
The APV-8E-12 requires a minimum load of 10% of the maximum output current to maintain stability and regulation.
-
Yes, you can parallel multiple APV-8E-12 modules, but you need to ensure that the output voltage and current are matched, and the modules are connected in a way that prevents current imbalance.
-
The MTBF of the APV-8E-12 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.