Part Details for APV-12-24 by Mean Well
Results Overview of APV-12-24 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APV-12-24 Information
APV-12-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APV-12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8825
|
Newark | Led Driver, Const Voltage, 12W, Power Supply Applications:Led Lighting, Output Power Max:12W, Output Voltage Max:24V, Output Current:500Ma, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Mean Well APV-12-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$6.1400 | Buy Now |
DISTI #
1866-1140-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
1589 In Stock |
|
$6.1756 / $7.1800 | Buy Now |
DISTI #
APV-12-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-12-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.3000 | Buy Now |
DISTI #
709-APV12-24
|
Mouser Electronics | LED Power Supplies 12W 24V 0.5A 90-264VAC Constant V RoHS: Compliant | 508 |
|
$6.2400 / $7.9600 | Buy Now |
DISTI #
70231592
|
RS | Power Supply, AC-DC,24V,0.5A,100-264V In, Enclosed, LED Driver,12W, APV-12 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 90 |
|
$12.8000 / $14.5500 | Buy Now |
|
Future Electronics | 100 - 240Vac, 12W, 24V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 106Box |
|
$6.7300 / $7.0700 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output LED driver Constant Voltage (CV), Output 24Vdc at 0.5A RoHS: Compliant |
430 In Stock |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
87357752
|
Verical | AC/DC LED Power Supply 12W Single 4-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 469 |
|
$6.4960 / $6.6220 | Buy Now |
DISTI #
51648082
|
Verical | AC/DC LED Power Supply 12W Single 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1712 | Americas - 351 |
|
$6.4706 / $7.0588 | Buy Now |
DISTI #
71203731
|
Verical | AC/DC LED Power Supply 12W Single 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 40 |
|
$11.1720 | Buy Now |
Part Details for APV-12-24
APV-12-24 CAD Models
APV-12-24 Part Data Attributes
|
APV-12-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-12-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
APV-12-24 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the APV-12-24 is 70°C, but it can be derated to 50°C for full load operation.
-
Yes, the APV-12-24 has a conformal coating that protects it from humidity, but it's still recommended to follow the derating curve for high humidity environments.
-
The APV-12-24 requires a minimum load of 10% to maintain stability and regulation, but it's recommended to operate at 20% or higher for optimal performance.
-
Yes, you can parallel multiple APV-12-24 units, but you'll need to ensure that the output voltage is synchronized and the units are properly connected to avoid any damage or instability.
-
The MTBF of the APV-12-24 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.