Part Details for APV-12-24-PH by Mean Well
Results Overview of APV-12-24-PH by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APV-12-24-PH Information
APV-12-24-PH by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APV-12-24-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Single output LED driver Constant Voltage (CV), Output 24Vdc at 0.5A RoHS: Compliant |
430 In Stock |
|
$5.5000 / $6.3000 | Buy Now |
|
Master Electronics | AC-DC Single output LED driver Constant Voltage (CV), Output 24Vdc at 0.5A RoHS: Compliant |
430 In Stock |
|
$5.5000 / $6.3000 | Buy Now |