-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APV-12-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W1104
|
Newark | Led Driver, Medical, 1O/P, 12W, Power Supply Applications:Ite, Output Power Max:12W, Output Voltage Max:12V, Output Current:1A, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V, Depth:77Mm, Height:29Mm Rohs Compliant: Yes |Mean Well APV-12-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$6.3500 / $7.5000 | Buy Now |
DISTI #
1866-1138-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
280 In Stock |
|
$6.7568 / $7.8500 | Buy Now |
DISTI #
APV-12-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-12-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.3000 | Buy Now |
DISTI #
709-APV12-12
|
Mouser Electronics | LED Power Supplies 12W 12V 1A 90-264VAC Constant V RoHS: Compliant | 144 |
|
$6.1700 / $7.7400 | Buy Now |
DISTI #
70231591
|
RS | Power Supply, AC-DC,12V,1A,100-264V In, Enclosed, Pnl Mnt, LED Driver, APV-12 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3792 |
|
$14.1400 / $16.0700 | Buy Now |
|
Future Electronics | 100 - 240Vac, 12W, 12V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 13Box |
|
$6.9300 / $7.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1A - Fixed: 1,000mA - 12W - No dimming function. RoHS: Compliant |
699 In Stock |
|
$5.5000 / $6.3000 | Buy Now |
DISTI #
87343090
|
Verical | AC/DC LED Power Supply 12W Single 4-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1812 |
|
$7.5659 | Buy Now |
DISTI #
52637464
|
Verical | AC/DC LED Power Supply 12W Single 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2003 | Americas - 678 |
|
$6.7046 / $7.6993 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APV-12-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-12-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
The maximum ambient temperature for the APV-12-12 is 50°C (122°F) with derating, and 40°C (104°F) without derating.
Yes, the APV-12-12 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
The APV-12-12 requires a minimum load of 10% to maintain stability and regulation, but it's recommended to operate with a minimum load of 20% for optimal performance.
Yes, you can parallel multiple APV-12-12 units, but it's recommended to use a master-slave configuration to ensure stable operation and to prevent oscillation.
The hold-up time for the APV-12-12 is approximately 10ms, which means the output voltage will remain stable for 10ms in the event of an input power failure.