Part Details for APTMC60TLM14CAG by Microchip Technology Inc
Results Overview of APTMC60TLM14CAG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTMC60TLM14CAG Information
APTMC60TLM14CAG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTMC60TLM14CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTMC60TLM14CAG-ND
|
DigiKey | MOSFET 4N-CH 1200V 219A SP6 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | CC6232 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APTMC60TLM14CA
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
APTMC60TLM14CAG
|
Avnet Silica | Trans MOSFET Array Dual NCH 1200V 219A 8Pin Case SP6P (Alt: APTMC60TLM14CAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APTMC60TLM14CAG
APTMC60TLM14CAG CAD Models
APTMC60TLM14CAG Part Data Attributes
|
APTMC60TLM14CAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTMC60TLM14CAG
Microchip Technology Inc
Power Field-Effect Transistor, 215A I(D), 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Drain Current-Max (ID) | 215 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max (Abs) | 1000 W |