Part Details for APTM50H10FT3G by Microchip Technology Inc
Results Overview of APTM50H10FT3G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM50H10FT3G Information
APTM50H10FT3G by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTM50H10FT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5505
|
Newark | Pm-Mosfet-Fredfet-7-Sp3 Sp3F Tube Rohs Compliant: Yes |Microchip APTM50H10FT3G RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3500 / $86.0900 | Buy Now |
DISTI #
APTM50H10FT3G-ND
|
DigiKey | MOSFET 4N-CH 500V 37A SP3 Min Qty: 7 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.6743 | Buy Now |
DISTI #
APTM50H10FT3G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 500V 37A 32-Pin Case SP3 - Rail/Tube (Alt: APTM50H10FT3G) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$83.9359 / $89.6750 | Buy Now |
DISTI #
494-APTM50H10FT3G
|
Mouser Electronics | MOSFET Modules PM-MOSFET-FREDFET-7-SP3 RoHS: Compliant | 0 |
|
$89.6700 | Order Now |
DISTI #
APTM50H10FT3G
|
Microchip Technology Inc | DOR CC3042, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$68.1500 / $86.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.1200 / $125.5500 | Buy Now |
DISTI #
APTM50H10FT3G
|
TME | Module, transistor/transistor, 500V, 28A, SP3, Press-in PCB, 312W Min Qty: 1 | 0 |
|
$120.9500 / $151.3600 | RFQ |
|
NAC | DOR CC3042 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$87.4900 / $102.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.1200 / $125.5500 | Buy Now |
Part Details for APTM50H10FT3G
APTM50H10FT3G CAD Models
APTM50H10FT3G Part Data Attributes
|
APTM50H10FT3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM50H10FT3G
Microchip Technology Inc
Power Field-Effect Transistor, 37A I(D), 500V, 0.12ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM50H10FT3G
This table gives cross-reference parts and alternative options found for APTM50H10FT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM50H10FT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTM50H10FT3G | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 37A I(D), 500V, 0.12ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP3, 25 PIN | APTM50H10FT3G vs APTM50H10FT3G |