Part Details for APTM20UM03FAG by Microchip Technology Inc
Results Overview of APTM20UM03FAG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM20UM03FAG Information
APTM20UM03FAG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTM20UM03FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5482
|
Newark | Pm-Mosfet-Fredfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM20UM03FAG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1300 / $255.1400 | Buy Now |
DISTI #
APTM20UM03FAG-ND
|
DigiKey | MOSFET N-CH 200V 580A SP6 Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.7750 | Buy Now |
DISTI #
APTM20UM03FAG
|
Avnet Americas | Trans MOSFET N-CH 200V 580A 5-Pin Case SP6 - Rail/Tube (Alt: APTM20UM03FAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$248.7657 / $265.7750 | Buy Now |
DISTI #
494-APTM20UM03FAG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-FREDFET-7-SP6C RoHS: Compliant | 0 |
|
$265.7700 | Order Now |
DISTI #
APTM20UM03FAG
|
Microchip Technology Inc | CC6049, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$201.9900 / $255.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.7100 / $425.2400 | Buy Now |
DISTI #
APTM20UM03FAG
|
IBS Electronics | APTM20UM03FAG by Microchip is a high-performance power module featuring low conduction losses, high-speed switching, and robust thermal management, ideal for efficient power conversion applications. Min Qty: 3 Package Multiple: 1 | 0 |
|
$349.1540 / $360.8800 | Buy Now |
|
NAC | CC6049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$259.2900 / $303.7400 | Buy Now |
DISTI #
APTM20UM03FAG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
APTM20UM03FAG
|
Avnet Silica | Trans MOSFET NCH 200V 580A 5Pin Case SP6 (Alt: APTM20UM03FAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APTM20UM03FAG
APTM20UM03FAG CAD Models
APTM20UM03FAG Part Data Attributes
|
APTM20UM03FAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM20UM03FAG
Microchip Technology Inc
Power Field-Effect Transistor, 580A I(D), 200V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SP6 PACKAGE, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 580 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 2320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for APTM20UM03FAG
This table gives cross-reference parts and alternative options found for APTM20UM03FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM20UM03FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VMO580-02F | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 580A I(D), 200V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | APTM20UM03FAG vs VMO580-02F |
APTM20UM03FAG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 580A I(D), 200V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SP6 PACKAGE, 2 PIN | APTM20UM03FAG vs APTM20UM03FAG |
VMO580-02T | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 580A I(D), 200V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | APTM20UM03FAG vs VMO580-02T |
VMO580-02T | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 580A I(D), 200V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | APTM20UM03FAG vs VMO580-02T |
APTM20UM03FAG Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal via array with a minimum of 10 vias under the package to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider derating the device's power dissipation according to the ambient temperature.
-
Microchip recommends soldering the APTM20UM03FAG using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds.
-
Yes, the APTM20UM03FAG is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100 and ISO/TS 16949.
-
The APTM20UM03FAG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat.