Part Details for APTM20DUM04G by Microchip Technology Inc
Results Overview of APTM20DUM04G by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM20DUM04G Information
APTM20DUM04G by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTM20DUM04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5472
|
Newark | Pm-Mosfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM20DUM04G RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.7600 / $216.1700 | Buy Now |
DISTI #
APTM20DUM04G-ND
|
DigiKey | MOSFET 2N-CH 200V 372A SP6 Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.1750 | Buy Now |
DISTI #
APTM20DUM04G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 200V 372A 7-Pin SP6 - Rail/Tube (Alt: APTM20DUM04G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$210.7640 / $225.1750 | Buy Now |
DISTI #
494-APTM20DUM04G
|
Mouser Electronics | MOSFET Modules PM-MOSFET-7-SP6C RoHS: Compliant | 0 |
|
$225.1700 | Order Now |
DISTI #
APTM20DUM04G
|
Microchip Technology Inc | DOR CC6020, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$171.1300 / $216.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$247.1500 / $360.2800 | Buy Now |
|
NAC | DOR CC6020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$219.6800 / $257.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$247.1500 / $360.2800 | Buy Now |
Part Details for APTM20DUM04G
APTM20DUM04G CAD Models
APTM20DUM04G Part Data Attributes
|
APTM20DUM04G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM20DUM04G
Microchip Technology Inc
Power Field-Effect Transistor, 372A I(D), 200V, 0.005ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 372 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1488 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |