Part Details for APTL3216SURCK by Kingbright
Results Overview of APTL3216SURCK by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTL3216SURCK Information
APTL3216SURCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APTL3216SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APTL3216SURCK
|
Mouser Electronics | Single Color LEDs Red 630nm Water Clear 1000mcd RoHS: Compliant | 18518 |
|
$0.1110 / $0.3100 | Buy Now |
DISTI #
V72:2272_18811150
|
Arrow Electronics | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2127 Container: Cut Strips | Americas - 38 |
|
$0.0740 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.1 MM | 40 |
|
$0.2219 / $0.4930 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.1 MM | 38 |
|
$0.1268 / $0.1521 | Buy Now |
DISTI #
APTL3216SURCK
|
TTI | Single Color LEDs Red 630nm Water Clear 1000mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
000000000002414452
|
Sager | Standard LEDs - SMD Red 630nm Water Clear 1000mcd Min Qty: 2000 | 2000 |
|
$0.0646 / $0.0717 | Buy Now |
Part Details for APTL3216SURCK
APTL3216SURCK CAD Models
APTL3216SURCK Part Data Attributes
|
APTL3216SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTL3216SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 70 deg |
APTL3216SURCK Frequently Asked Questions (FAQ)
-
The recommended storage temperature for APTL3216SURCK is -20°C to 30°C, with a relative humidity of 60% or less.
-
Handle the LED package by the edges to prevent damage. Avoid touching the LED chip or wire bonds, as the oils from your skin can cause damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum forward current for APTL3216SURCK is 30mA. Exceeding this current may reduce the lifespan of the LED or cause it to fail prematurely.
-
APTL3216SURCK is not suitable for outdoor applications due to its lack of environmental protection. It is recommended to use LEDs with a higher ingress protection rating (IP67 or higher) for outdoor applications.
-
Use a soldering iron with a temperature of 260°C or less. Apply a small amount of solder to the LED pins and reflow the solder using a soldering iron. Avoid applying excessive heat or pressure, which can damage the LED.