Part Details for APTGTQ100DA65T1G by Microchip Technology Inc
Results Overview of APTGTQ100DA65T1G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTGTQ100DA65T1G Information
APTGTQ100DA65T1G by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTGTQ100DA65T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5220
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGTQ100DA65T1G RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2100 / $47.3600 | Buy Now |
DISTI #
APTGTQ100DA65T1G-ND
|
DigiKey | IGBT MODULE 650V 100A 250W SP1 Min Qty: 18 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3378 | Buy Now |
DISTI #
APTGTQ100DA65T1G
|
Avnet Americas | IPM Intelligent Power Module 2.2V 4000V 12-Pin Tube - Rail/Tube (Alt: APTGTQ100DA65T1G) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$46.1799 / $49.3375 | Buy Now |
DISTI #
494-APTGTQ100DA65T1G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP1 RoHS: Compliant | 0 |
|
$49.3300 | Order Now |
DISTI #
APTGTQ100DA65T1G
|
Microchip Technology Inc | DOR CC8123, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$37.5000 / $47.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2200 / $71.0500 | Buy Now |
|
NAC | CC8123 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$48.1300 / $56.3900 | Buy Now |
DISTI #
APTGTQ100DA65T1
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 18 | 0 |
|
$51.9500 / $53.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.2200 / $71.0500 | Buy Now |
Part Details for APTGTQ100DA65T1G
APTGTQ100DA65T1G CAD Models
APTGTQ100DA65T1G Part Data Attributes
|
APTGTQ100DA65T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGTQ100DA65T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 100A I(C), 650V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 4.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 231 ns | |
Turn-on Time-Nom (ton) | 35 ns | |
VCEsat-Max | 2.2 V |