Part Details for APTGT100DU60TG by Microchip Technology Inc
Results Overview of APTGT100DU60TG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTGT100DU60TG Information
APTGT100DU60TG by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTGT100DU60TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5240
|
Newark | Pm-Igbt-Tfs-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTGT100DU60TG RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8500 / $67.3400 | Buy Now |
DISTI #
APTGT100DU60TG-ND
|
DigiKey | IGBT MODULE 600V 150A 340W SP4 Min Qty: 13 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1500 | Buy Now |
DISTI #
APTGT100DU60TG
|
Avnet Americas | Trans IGBT Module N-CH 600V 150A 20-Pin Case SP4 - Rail/Tube (Alt: APTGT100DU60TG) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$65.6605 / $70.1500 | Buy Now |
DISTI #
494-APTGT100DU60TG
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP4 RoHS: Compliant | 0 |
|
$70.1500 | Order Now |
DISTI #
APTGT100DU60TG
|
Microchip Technology Inc | DOR CC4123, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$53.3100 / $67.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.0700 / $91.1900 | Buy Now |
|
NAC | DOR CC4123 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$68.4400 / $80.1700 | Buy Now |
DISTI #
APTGT100DU60TG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 13 | 0 |
|
$73.8600 / $75.8200 | Buy Now |
DISTI #
APTGT100DU60TG
|
Avnet Silica | Trans IGBT Module NCH 600V 150A 20Pin Case SP4 (Alt: APTGT100DU60TG) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APTGT100DU60TG
|
EBV Elektronik | Trans IGBT Module NCH 600V 150A 20Pin Case SP4 (Alt: APTGT100DU60TG) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APTGT100DU60TG
APTGT100DU60TG CAD Models
APTGT100DU60TG Part Data Attributes
|
APTGT100DU60TG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT100DU60TG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP4, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 340 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 180 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for APTGT100DU60TG
This table gives cross-reference parts and alternative options found for APTGT100DU60TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT100DU60TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTGT100DU60TG | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP4, 12 PIN | APTGT100DU60TG vs APTGT100DU60TG |
APTGT100DU60TG Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the application note AN2014, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
Microchip offers a gate driver selection guide that helps engineers choose the right driver based on factors such as power rating, switching frequency, and isolation requirements. Additionally, the APTGT100DU60TG datasheet provides guidance on selecting a suitable gate driver.
-
Using a non-recommended gate driver may lead to reduced switching performance, increased power losses, and potentially even device damage. It's essential to follow Microchip's recommendations to ensure optimal performance and reliability.
-
To ensure reliable operation in high-temperature environments, it's crucial to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and derating the device's power rating according to the datasheet's thermal derating curves.
-
The APTGT100DU60TG is designed to minimize EMI and RFI emissions. However, engineers should still follow best practices for PCB layout, component selection, and shielding to ensure compliance with relevant electromagnetic compatibility (EMC) standards.