Part Details for APTDF60H1201G by Microsemi Corporation
Results Overview of APTDF60H1201G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTDF60H1201G Information
APTDF60H1201G by Microsemi Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for APTDF60H1201G
APTDF60H1201G CAD Models
APTDF60H1201G Part Data Attributes
|
APTDF60H1201G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTDF60H1201G
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 82A, 1200V V(RRM), Silicon, ROHS COMPLIANT, SP1, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-XUFM-T12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 82 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER |
APTDF60H1201G Frequently Asked Questions (FAQ)
-
Microsemi recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer. The copper area should be at least 1 inch x 1 inch in size, and should be connected to a heat sink or a metal chassis for optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, Microsemi recommends following the recommended PCB layout, using a heat sink or metal chassis, and ensuring good airflow around the device. Additionally, the device should be operated within the recommended operating temperature range of -40°C to 150°C.
-
The recommended gate drive voltage for the APTDF60H1201G is 15V. However, the device can tolerate gate drive voltages up to 20V, but this may affect the device's reliability and lifespan.
-
Yes, the APTDF60H1201G can be used in a parallel configuration to increase current handling. However, Microsemi recommends following the recommended parallel operation guidelines, including ensuring identical device characteristics, using a common gate drive, and providing adequate thermal management.
-
Microsemi recommends using a human body model (HBM) of 2kV and a machine model (MM) of 200V for ESD protection. The device is designed to withstand these levels of ESD, but additional protection may be necessary depending on the specific application.