Part Details for APTDF100H20G by Microchip Technology Inc
Results Overview of APTDF100H20G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTDF100H20G Information
APTDF100H20G by Microchip Technology Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APTDF100H20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5135
|
Newark | Pm-Diode-Fred-D-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTDF100H20G RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2100 / $58.0800 | Buy Now |
DISTI #
APTDF100H20G-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 145A SP4 Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5000 | Buy Now |
DISTI #
APTDF100H20G
|
Avnet Americas | Diode Rectifier Bridge Single 200V 145A 20-Pin Case SP4 - Rail/Tube (Alt: APTDF100H20G) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$56.6281 / $60.5000 | Buy Now |
DISTI #
494-APTDF100H20G
|
Mouser Electronics | Diode Modules PM-DIODE-FRED-D-SP4 RoHS: Compliant | 0 |
|
$60.5000 | Order Now |
DISTI #
APTDF100H20G
|
Microchip Technology Inc | DOR CC4137, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$45.9800 / $58.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2500 / $90.7500 | Buy Now |
DISTI #
APTDF100H20G
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 100A, Ifsm: 500A Min Qty: 1 | 0 |
|
$73.3100 / $92.3700 | RFQ |
|
NAC | DOR CC4137 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$59.0200 / $69.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.2500 / $90.7500 | Buy Now |
Part Details for APTDF100H20G
APTDF100H20G CAD Models
APTDF100H20G Part Data Attributes
|
APTDF100H20G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTDF100H20G
Microchip Technology Inc
Bridge Rectifier Diode, 1 Phase, 145A, 200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP4, MODULE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 145 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |