Part Details for APTC60DDAM70T1G by Microsemi Corporation
Results Overview of APTC60DDAM70T1G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTC60DDAM70T1G Information
APTC60DDAM70T1G by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for APTC60DDAM70T1G
APTC60DDAM70T1G CAD Models
APTC60DDAM70T1G Part Data Attributes
|
APTC60DDAM70T1G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTC60DDAM70T1G
Microsemi Corporation
Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 39 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 250 W |