Part Details for APT80GA60LD40 by Microchip Technology Inc
Results Overview of APT80GA60LD40 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT80GA60LD40 Information
APT80GA60LD40 by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT80GA60LD40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6228
|
Newark | Igbt Pt Mos 8 Combi 600 V 80 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT80GA60LD40 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $11.8000 | Buy Now |
DISTI #
APT80GA60LD40-ND
|
DigiKey | IGBT PT 600V 143A TO-264 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$9.5750 / $11.8000 | Buy Now |
DISTI #
APT80GA60LD40
|
Avnet Americas | Trans IGBT Chip N-CH 600V 143A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT80GA60LD40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$9.5800 / $11.8000 | Buy Now |
DISTI #
494-APT80GA60LD40
|
Mouser Electronics | IGBTs IGBT PT MOS 8 Combi 600 V 80 A TO-264 RoHS: Compliant | 0 |
|
$10.1900 / $11.8000 | Order Now |
DISTI #
VBF:5286_09095997
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 143A 625W 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 | Americas - 14 |
|
Buy Now | |
DISTI #
APT80GA60LD40
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 600 V 80 A TO-264, TO-264, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$9.0400 / $11.8000 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 143A 625000mW 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant |
30 In Stock |
|
$9.1800 / $11.4300 | Buy Now |
DISTI #
79366219
|
Verical | Trans IGBT Chip N-CH 600V 143A 625W 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2352 | Americas - 30 |
|
$12.2980 / $14.8590 | Buy Now |
DISTI #
APT80GA60LD40
|
TME | Transistor: IGBT, 600V, 80A, 625W, TO264 Min Qty: 1 | 0 |
|
$19.1500 / $24.2300 | RFQ |
|
NAC | FG, IGBT-COMBI, 600V, TO-264 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Tube | 0 |
|
$9.3400 / $11.2600 | Buy Now |
Part Details for APT80GA60LD40
APT80GA60LD40 CAD Models
APT80GA60LD40 Part Data Attributes
|
APT80GA60LD40
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT80GA60LD40
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 143A I(C), 600V V(BR)CES, N-Channel, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 143 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 326 ns | |
Turn-on Time-Nom (ton) | 52 ns |
Alternate Parts for APT80GA60LD40
This table gives cross-reference parts and alternative options found for APT80GA60LD40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT80GA60LD40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXYH50N65C3 | Littelfuse Inc | $5.1389 | Insulated Gate Bipolar Transistor, | APT80GA60LD40 vs IXYH50N65C3 |
IXYH50N65C3H1 | Littelfuse Inc | $9.4340 | Insulated Gate Bipolar Transistor, | APT80GA60LD40 vs IXYH50N65C3H1 |
IXYH50N65C3D1 | Littelfuse Inc | Check for Price | Insulated Gate Bipolar Transistor, | APT80GA60LD40 vs IXYH50N65C3D1 |
APT80GA60LD40 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the APT80GA60LD40 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper cooling, it's essential to provide a heat sink with a thermal resistance of less than 1°C/W. Additionally, ensure good airflow around the device, and consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
For optimal performance, it's recommended to follow a 2-layer or 4-layer PCB layout with a solid ground plane and a separate power plane. Keep the high-frequency signals away from the power plane, and use a via-stitching technique to connect the power plane to the ground plane.
-
When handling the APT80GA60LD40, ensure you follow proper safety precautions, such as wearing protective gear (gloves, safety glasses, etc.) and using a well-insulated work surface. Always follow the recommended voltage and current ratings, and avoid exceeding the maximum ratings to prevent damage or electrical shock.
-
To mitigate EMI and RFI, ensure proper PCB layout, use shielding, and implement filtering techniques (e.g., ferrite beads, capacitors) on the input and output lines. Additionally, consider using a metal enclosure or shielding can to contain electromagnetic radiation.