Part Details for APT7M120B by Microchip Technology Inc
Results Overview of APT7M120B by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT7M120B Information
APT7M120B by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT7M120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6190
|
Newark | Mosfet Mos8 1200 V 7 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT7M120B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.4900 | Buy Now |
DISTI #
APT7M120B-ND
|
DigiKey | MOSFET N-CH 1200V 8A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
110 In Stock |
|
$4.2250 / $5.2000 | Buy Now |
DISTI #
APT7M120B
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 8A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT7M120B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.9546 / $4.2250 | Buy Now |
DISTI #
494-APT7M120B
|
Mouser Electronics | MOSFETs MOSFET MOS8 1200 V 7 A TO-247 RoHS: Compliant | 298 |
|
$4.4900 / $5.2000 | Buy Now |
DISTI #
V36:1790_09096083
|
Arrow Electronics | Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2430 | Americas - 10 |
|
$5.1800 | Buy Now |
DISTI #
APT7M120B
|
Microchip Technology Inc | MOSFET MOS 8 1200 V 7 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.9800 / $5.2000 | Buy Now |
|
Onlinecomponents.com | Mosfet Mos8 1200 V 7 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT7M120B RoHS: Compliant |
228 In Stock |
|
$3.9900 / $5.0400 | Buy Now |
DISTI #
67540797
|
Verical | Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 225 |
|
$5.4210 / $6.5520 | Buy Now |
DISTI #
87338007
|
Verical | Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 12 |
|
$9.3800 | Buy Now |
DISTI #
86926448
|
Verical | Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2430 | Americas - 10 |
|
$5.1800 | Buy Now |
Part Details for APT7M120B
APT7M120B CAD Models
APT7M120B Part Data Attributes
|
APT7M120B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT7M120B
Microchip Technology Inc
Power Field-Effect Transistor, 7A I(D), 1200V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 575 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT7M120B
This table gives cross-reference parts and alternative options found for APT7M120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT7M120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT7F120B | Microchip Technology Inc | $5.5031 | Power Field-Effect Transistor, 7A I(D), 1200V, 2.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB | APT7M120B vs APT7F120B |
APT7F120S | Microchip Technology Inc | $6.5945 | Power Field-Effect Transistor, 7A I(D), 1200V, 2.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT7M120B vs APT7F120S |
APT7M120B Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power dissipation at high temperatures.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input pins. Also, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended input capacitance value is 10nF to 100nF, depending on the specific application and noise requirements. A larger capacitance value can help filter out high-frequency noise.