Part Details for APT75DQ60SG by Microchip Technology Inc
Results Overview of APT75DQ60SG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT75DQ60SG Information
APT75DQ60SG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT75DQ60SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6203
|
Newark | Fred Dq 600 V 75 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT75DQ60SG RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.4200 | Buy Now |
DISTI #
150-APT75DQ60SG-ND
|
DigiKey | DIODE STANDARD 75A D3PAK Min Qty: 130 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4200 | Buy Now |
DISTI #
APT75DQ60SG
|
Avnet Americas | Diode Switching 600V 75A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT75DQ60SG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2200 / $3.9600 | Buy Now |
DISTI #
494-APT75DQ60SG
|
Mouser Electronics | Rectifiers FRED DQ 600 V 75 A TO-268 RoHS: Compliant | 0 |
|
$3.4200 / $3.9600 | Order Now |
DISTI #
APT75DQ60SG
|
Microchip Technology Inc | FRED DQ 600 V 75 A TO-268, TO-268, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.0400 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 713 Factory Stock |
|
$3.0300 / $3.8400 | Buy Now |
DISTI #
APT75DQ60SG
|
TME | Diode: rectifying, SMD, 600V, 75A, D3PAK, FRED, automotive industry Min Qty: 1 | 0 |
|
$4.3200 / $6.0500 | RFQ |
|
NAC | FG, FRED, 600V, 75A, D3, TO-268, RoHS RoHS: Compliant Min Qty: 92 Package Multiple: 1 Container: Tube | 0 |
|
$3.1300 / $3.7800 | Buy Now |
DISTI #
APT75DQ60SG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 130 | 10 |
|
$3.3900 | Buy Now |
DISTI #
APT75DQ60SG
|
Avnet Silica | Diode Switching 600V 75A 3Pin2Tab D3PAK (Alt: APT75DQ60SG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT75DQ60SG
APT75DQ60SG CAD Models
APT75DQ60SG Part Data Attributes
|
APT75DQ60SG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT75DQ60SG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.031 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for APT75DQ60SG
This table gives cross-reference parts and alternative options found for APT75DQ60SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT75DQ60SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT75DQ60SG | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, ROHS COMPLIANT, D3PAK-3 | APT75DQ60SG vs APT75DQ60SG |
APT75DQ60SG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the APT75DQ60SG is -40°C to 150°C, with a junction temperature (TJ) of up to 175°C.
-
To ensure proper biasing, connect the VCC pin to a stable 15V power supply, and the GND pin to a solid ground plane. Also, make sure to decouple the VCC pin with a 1uF ceramic capacitor to reduce noise and oscillations.
-
For optimal PCB layout, place the APT75DQ60SG near the heat sink, use a solid ground plane, and keep the high-current paths short and wide. Also, use a Kelvin connection for the sense pins to reduce noise and ensure accurate current sensing.
-
To protect the APT75DQ60SG, use a voltage regulator or a TVS diode to limit the voltage to 15V. Also, implement overcurrent protection using a fuse or a current sense resistor with a comparator or a dedicated overcurrent protection IC.
-
A recommended gate drive circuit for the APT75DQ60SG includes a gate driver IC (e.g., MIC4420) with a 1kΩ to 2kΩ gate resistor and a 10nF to 100nF gate capacitor to reduce ringing and ensure proper switching.