Part Details for APT60M75JLL by Microchip Technology Inc
Results Overview of APT60M75JLL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT60M75JLL Information
APT60M75JLL by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT60M75JLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6129
|
Newark | Mosfet Mos7 600 V 75 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT60M75JLL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6900 / $69.8500 | Buy Now |
DISTI #
APT60M75JLL-ND
|
DigiKey | MOSFET N-CH 600V 58A ISOTOP Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.8500 | Buy Now |
DISTI #
APT60M75JLL
|
Avnet Americas | Power MOS 7 MOSFET N-Channel 600V 58A SOT-227 - Rail/Tube (Alt: APT60M75JLL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$53.0712 / $58.4864 | Buy Now |
DISTI #
494-APT60M75JLL
|
Mouser Electronics | MOSFET Modules MOSFET MOS7 600 V 75 mOhm SOT-227 RoHS: Compliant | 0 |
|
$60.3200 / $69.8500 | Order Now |
DISTI #
APT60M75JLL
|
Microchip Technology Inc | MOSFET MOS 7 600 V 75 mOhm SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$53.5200 / $69.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.1600 / $66.7100 | Buy Now |
DISTI #
APT60M75JLL
|
TME | Module, single transistor, 600V, 58A, ISOTOP, screw, Idm: 232A, 595W Min Qty: 1 | 0 |
|
$80.3200 / $100.9900 | RFQ |
|
NAC | FG, MOSFET, 600V, 0.075_OHM, SOT-227 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$55.3200 / $64.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.1600 / $66.7100 | Buy Now |
Part Details for APT60M75JLL
APT60M75JLL CAD Models
APT60M75JLL Part Data Attributes
|
APT60M75JLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT60M75JLL
Microchip Technology Inc
Power Field-Effect Transistor, 58A I(D), 600V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 58 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 595 W | |
Pulsed Drain Current-Max (IDM) | 232 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT60M75JLL
This table gives cross-reference parts and alternative options found for APT60M75JLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT60M75JLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT60M75JFLL | Microchip Technology Inc | $66.3653 | Power Field-Effect Transistor, 58A I(D), 600V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT60M75JLL vs APT60M75JFLL |