Part Details for APT60GT60JRDQ3 by Microchip Technology Inc
Results Overview of APT60GT60JRDQ3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT60GT60JRDQ3 Information
APT60GT60JRDQ3 by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT60GT60JRDQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0723
|
Newark | Igbt-Combi, 600V, 60A, |Microchip APT60GT60JRDQ3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | FG, IGBT-COMBI, 600V, 60A, SOT-227 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for APT60GT60JRDQ3
APT60GT60JRDQ3 CAD Models
APT60GT60JRDQ3 Part Data Attributes
|
APT60GT60JRDQ3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT60GT60JRDQ3
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 105A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 105 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 379 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 51 ns |
APT60GT60JRDQ3 Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power handling capabilities according to the temperature derating curve provided in the datasheet.
-
The maximum allowed voltage on the gate driver output is ±20V, with a maximum transient voltage of ±30V for a duration of less than 100ns. Exceeding these limits can damage the device.
-
To configure the APT60GT60JRDQ3 for bootstrap operation, connect the VB pin to a voltage source (e.g., 12V) and the VCC pin to the bootstrap capacitor. Ensure the bootstrap capacitor is properly sized and placed close to the device to minimize parasitic inductance.
-
The recommended dead time for the gate driver outputs is typically in the range of 100ns to 500ns, depending on the specific application requirements and the switching frequency. A longer dead time can help prevent shoot-through currents, but may also increase switching losses.