Part Details for APT60D40B by Microchip Technology Inc
Results Overview of APT60D40B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT60D40B Information
APT60D40B by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT60D40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 78 |
|
RFQ |
Part Details for APT60D40B
APT60D40B CAD Models
APT60D40B Part Data Attributes
|
APT60D40B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT60D40B
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.037 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT60D40B
This table gives cross-reference parts and alternative options found for APT60D40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT60D40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-60EPU04-N3 | Vishay Intertechnologies | $2.0497 | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | APT60D40B vs VS-60EPU04-N3 |
60EPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN | APT60D40B vs 60EPU04PBF |
MUR6040PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | APT60D40B vs MUR6040PBF |
60EPU04 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, Silicon, MODIFIED TO-247AC, 2 PIN | APT60D40B vs 60EPU04 |
VS-60EPU04PBF | Vishay Semiconductors | Check for Price | DIODE 60 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | APT60D40B vs VS-60EPU04PBF |
DSEP60-04A | Littelfuse Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-2 | APT60D40B vs DSEP60-04A |
MUR6040-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | APT60D40B vs MUR6040-PBF |
MUR6040 | onsemi | Check for Price | 60A, 400V, SILICON, RECTIFIER DIODE, TO-218, PLASTIC, CASE 340E-02, 2 PIN | APT60D40B vs MUR6040 |
VS-60EPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN | APT60D40B vs VS-60EPU04PBF |
MUR6040HR | Digitron Semiconductors | Check for Price | Rectifier Diode | APT60D40B vs MUR6040HR |