Part Details for APT50M65LFLLG by Microchip Technology Inc
Results Overview of APT50M65LFLLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT50M65LFLLG Information
APT50M65LFLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT50M65LFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6023
|
Newark | Fredfet Mos7 500 V 65 Mohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT50M65LFLLG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0800 / $28.4300 | Buy Now |
DISTI #
APT50M65LFLLG-ND
|
DigiKey | MOSFET N-CH 500V 67A TO264 Min Qty: 25 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.4300 | Buy Now |
DISTI #
APT50M65LFLLG
|
Avnet Americas | Trans MOSFET N-CH 500V 67A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT50M65LFLLG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$21.5865 / $23.0625 | Buy Now |
DISTI #
494-APT50M65LFLLG
|
Mouser Electronics | MOSFETs FREDFET MOS7 500 V 65 mOhm TO-264 RoHS: Compliant | 0 |
|
$24.5500 / $28.4300 | Order Now |
DISTI #
APT50M65LFLLG
|
Microchip Technology Inc | FREDFET MOS 7 500 V 65 mOhm TO-264, TO-264, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$21.7800 / $28.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $27.1300 | Buy Now |
DISTI #
APT50M65LFLLG
|
TME | Transistor: N-MOSFET, unipolar, 500V, 67A, Idm: 268A, 694W, TO264 Min Qty: 1 | 0 |
|
$32.6700 / $41.0800 | RFQ |
|
NAC | FG, FREDFET, 500V, TO-264, RoHS RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$22.5000 / $26.3600 | Buy Now |
DISTI #
APT50M65LFLLG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$24.3600 / $25.3400 | Buy Now |
DISTI #
APT50M65LFLLG
|
Avnet Silica | Trans MOSFET NCH 500V 67A 3Pin3Tab TO264 (Alt: APT50M65LFLLG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT50M65LFLLG
APT50M65LFLLG CAD Models
APT50M65LFLLG Part Data Attributes
|
APT50M65LFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50M65LFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 67A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 67 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 268 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
APT50M65LFLLG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Although the datasheet specifies a recommended operating voltage range of 4.5V to 5.5V, the absolute maximum rating for the VCC pin is 6.5V. However, it's recommended to operate the device within the specified range to ensure reliable operation and prevent damage.
-
Microchip recommends following proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, the device has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering profiles, which specifies a peak temperature of 260°C and a time above 217°C of 30 seconds maximum.