Part Details for APT50M38JLL by Microchip Technology Inc
Results Overview of APT50M38JLL by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT50M38JLL Information
APT50M38JLL by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT50M38JLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6013
|
Newark | Mosfet Mos7 500 V 38 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT50M38JLL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3300 / $76.8000 | Buy Now |
DISTI #
APT50M38JLL-ND
|
DigiKey | MOSFET N-CH 500V 88A ISOTOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
85 In Stock |
|
$62.3250 / $76.8000 | Buy Now |
DISTI #
APT50M38JLL
|
Avnet Americas | Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 - Rail/Tube (Alt: APT50M38JLL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$62.3300 / $76.8000 | Buy Now |
DISTI #
494-APT50M38JLL
|
Mouser Electronics | MOSFET Modules MOSFET MOS7 500 V 38 mOhm SOT-227 RoHS: Compliant | 4 |
|
$66.3100 / $76.8000 | Buy Now |
DISTI #
APT50M38JLL
|
Microchip Technology Inc | MOSFET MOS 7 500 V 38 mOhm SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$58.8400 / $76.8000 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube RoHS: Compliant |
20 In Stock |
|
$67.8700 / $76.4200 | Buy Now |
DISTI #
84387574
|
Verical | Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 20 |
|
$88.2310 / $99.3460 | Buy Now |
DISTI #
65096514
|
Verical | Trans MOSFET N-CH 500V 88A 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$78.4000 | Buy Now |
DISTI #
APT50M38JLL
|
TME | Module, single transistor, 500V, 88A, ISOTOP, screw, Idm: 352A, 694W Min Qty: 1 | 0 |
|
$88.2800 / $111.5400 | RFQ |
DISTI #
APT50M38JLL
|
IBS Electronics | APT50M38JLL by Microchip is a high-performance power MOSFET with low on-resistance, fast switching speed, and high efficiency, ideal for power management applications. Min Qty: 1 Package Multiple: 1 | 20 |
|
$88.2310 / $99.3460 | Buy Now |
Part Details for APT50M38JLL
APT50M38JLL CAD Models
APT50M38JLL Part Data Attributes
|
APT50M38JLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50M38JLL
Microchip Technology Inc
Power Field-Effect Transistor, 88A I(D), 500V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 88 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Pulsed Drain Current-Max (IDM) | 352 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT50M38JLL
This table gives cross-reference parts and alternative options found for APT50M38JLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50M38JLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT50M38JFLL | Microchip Technology Inc | $92.1949 | Power Field-Effect Transistor, 88A I(D), 500V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT50M38JLL vs APT50M38JFLL |
IXFE80N50 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 72A I(D), 500V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN | APT50M38JLL vs IXFE80N50 |
APT50M38JFLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 88A I(D), 500V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | APT50M38JLL vs APT50M38JFLL |
IXFN75N50 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 75A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | APT50M38JLL vs IXFN75N50 |
APT50M38JLL Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2oz copper thickness is recommended for the thermal pad, and it should be connected to a solid ground plane to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
Use a shielded enclosure or a metal can package to minimize EMI and RFI emissions. Ensure that the PCB layout is designed to minimize radiation and that the device is properly grounded. Additionally, consider using EMI filters or shielding materials to further reduce emissions.
-
Use external protection devices such as TVS diodes or zener diodes to protect the device from overvoltage conditions. For overcurrent protection, consider using a current sense resistor and a comparator to detect overcurrent conditions and shut down the device if necessary.
-
The APT50M38JLL is a moisture-sensitive device. Handle the device in a dry, clean environment, and avoid exposing it to moisture or high humidity. If the device is exposed to moisture, bake it in a dry oven at 125°C for 24 hours to remove moisture before soldering.