Part Details for APT5024BVFRG by Microchip Technology Inc
Results Overview of APT5024BVFRG by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT5024BVFRG Information
APT5024BVFRG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT5024BVFRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6075
|
Newark | Fredfet Mos5 500 V 24 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT5024BVFRG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $25.4000 | Buy Now |
DISTI #
APT5024BVFRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 500V, 22A, Idm: 88A Min Qty: 1 | 0 |
|
$29.1800 / $36.6900 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for APT5024BVFRG
APT5024BVFRG CAD Models
APT5024BVFRG Part Data Attributes
|
APT5024BVFRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5024BVFRG
Microchip Technology Inc
Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | AVALANCHE RATED, FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5024BVFRG
This table gives cross-reference parts and alternative options found for APT5024BVFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5024BVFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT5024SVRG | Microchip Technology Inc | $23.6216 | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT5024BVFRG vs APT5024SVRG |
IRFP22N50APBF | Vishay Intertechnologies | $3.3210 | Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 | APT5024BVFRG vs IRFP22N50APBF |
IRFP22N50APBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE, PLASTIC PACKAGE-3 | APT5024BVFRG vs IRFP22N50APBF |
APT5024SVRG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT5024BVFRG vs APT5024SVRG |
IRFP22N50A | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | APT5024BVFRG vs IRFP22N50A |
APT5024BVFRG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermistor or thermal monitoring IC to monitor the device temperature.
-
Although the datasheet specifies a maximum VIN of 5.5V, it's recommended to limit the voltage to 5V to ensure reliable operation and prevent damage to the internal voltage regulator.
-
Yes, but ensure the device is properly heat-sinked and the PCB is designed to handle high currents. Also, consider using a current sense resistor to monitor the current and prevent overheating.
-
Check the input voltage, ensure the enable pin is properly biased, and verify the correct configuration of the mode pins. Also, check for any short circuits or incorrect PCB layout.