Part Details for APT5010JLLU3 by Microsemi Corporation
Results Overview of APT5010JLLU3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT5010JLLU3 Information
APT5010JLLU3 by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for APT5010JLLU3
APT5010JLLU3 CAD Models
APT5010JLLU3 Part Data Attributes
|
APT5010JLLU3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT5010JLLU3
Microsemi Corporation
Power Field-Effect Transistor, 41A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 378 W | |
Pulsed Drain Current-Max (IDM) | 164 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010JLLU3
This table gives cross-reference parts and alternative options found for APT5010JLLU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010JLLU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT5010JLLU3 | Microchip Technology Inc | $28.2804 | Power Field-Effect Transistor, 41A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APT5010JLLU3 vs APT5010JLLU3 |
APT5010JLLU3 Frequently Asked Questions (FAQ)
-
Microsemi recommends a 2-layer or 4-layer PCB with a thermal relief pattern on the bottom layer to improve heat dissipation. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a heat sink if necessary, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microsemi recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF for the input and output capacitors. The capacitor's voltage rating should be at least 1.5 times the maximum input voltage.
-
To troubleshoot issues with the enable pin, ensure that the EN pin is properly connected to a logic-level signal source, and that the signal is within the recommended voltage range (0.8V to 2.4V). Also, verify that the EN pin is not left floating or connected to an invalid logic level.
-
Microsemi recommends using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. Hand soldering is not recommended due to the device's small size and lead-free finish.