-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT3216EC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1137-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28998 In Stock |
|
$0.0577 / $0.2500 | Buy Now |
DISTI #
70062855
|
RS | APT3216EC Red LED, 617 nm 3216 (1206) Clear, Rectangle Lens SMD package Min Qty: 2000 Package Multiple: 1 Container: Bulk | 27 |
|
$0.1500 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,ORANGE,WATER CLEAR,LED-8D | 275 |
|
$0.0920 / $0.1472 | Buy Now |
DISTI #
APT3216EC
|
TTI | Single Color LEDs HI EFF RED WTR CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.0540 / $0.0750 | Buy Now |
DISTI #
000000000000997486
|
Sager | Standard LEDs - SMD HI EFF RED WTR CLR Min Qty: 4000 | 0 |
|
$0.0430 / $0.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT3216EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT3216EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |
The recommended storage temperature range for APT3216EC is -40°C to 100°C.
Yes, APT3216EC is suitable for outdoor applications, but it's recommended to use a suitable enclosure to protect it from environmental factors like moisture, dust, and extreme temperatures.
The maximum forward current rating for APT3216EC is 30mA. Exceeding this rating may reduce the lifespan of the device or cause it to fail.
Yes, APT3216EC is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The typical junction temperature range for APT3216EC is -40°C to 125°C. Operating the device outside this range may affect its performance or lifespan.