Part Details for APT30M61SFLLG by Microchip Technology Inc
Results Overview of APT30M61SFLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT30M61SFLLG Information
APT30M61SFLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT30M61SFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5868
|
Newark | Fredfet Mos7 300 V 61 Mohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT30M61SFLLG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $15.3400 | Buy Now |
DISTI #
APT30M61SFLLG
|
Avnet Americas | Trans MOSFET N-CH 300V 54A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT30M61SFLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$11.6415 / $12.4375 | Buy Now |
DISTI #
494-APT30M61SFLLG
|
Mouser Electronics | MOSFETs FREDFET MOS7 300 V 61 mOhm TO-268 RoHS: Compliant | 34 |
|
$13.2200 / $15.3400 | Buy Now |
DISTI #
V36:1790_14075973
|
Arrow Electronics | Trans MOSFET N-CH 300V 54A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2422 | Americas - 331 |
|
$12.8600 / $15.2600 | Buy Now |
DISTI #
APT30M61SFLLG
|
Microchip Technology Inc | FREDFET MOS 7 300 V 61 mOhm TO-268, TO-268, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$11.7600 / $15.3400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 300V 54A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 0 |
|
$11.9200 / $14.8500 | Buy Now |
DISTI #
84359639
|
Verical | Trans MOSFET N-CH 300V 54A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 331 |
|
$12.8600 / $15.2600 | Buy Now |
DISTI #
APT30M61SFLLG
|
TME | Transistor: N-MOSFET, unipolar, 300V, 54A, 403W, D3PAK Min Qty: 1 | 0 |
|
$22.7700 / $28.6400 | RFQ |
|
NAC | FG, FREDFET, 300V, 0.61_OHM, D-3, TO-268, RoHS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tube | 0 |
|
$12.1300 / $14.6300 | Buy Now |
DISTI #
APT30M61SFLLG
|
EBV Elektronik | Trans MOSFET NCH 300V 54A 3Pin2Tab D3PAK (Alt: APT30M61SFLLG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT30M61SFLLG
APT30M61SFLLG CAD Models
APT30M61SFLLG Part Data Attributes
|
APT30M61SFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30M61SFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 54A I(D), 300V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 54 A | |
Drain-source On Resistance-Max | 0.61 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 216 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT30M61SFLLG
This table gives cross-reference parts and alternative options found for APT30M61SFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30M61SFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT30M61SLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 54A I(D), 300V, 0.061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT30M61SFLLG vs APT30M61SLL |
APT30M61SFLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 54A I(D), 300V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT30M61SFLLG vs APT30M61SFLLG |
APT30M61SLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 54A I(D), 300V, 0.061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT30M61SFLLG vs APT30M61SLLG |
APT30M61SFLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 54A I(D), 300V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | APT30M61SFLLG vs APT30M61SFLL |
APT30M61SFLLG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends soldering the APT30M61SFLLG using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the device's small size and high pin count.
-
The APT30M61SFLLG requires a specific power sequencing order to prevent damage or malfunction. The recommended power-up sequence is VCC, then VIN, and finally EN. The power-down sequence should be reversed. It's essential to follow this sequence to ensure proper device operation.
-
To minimize EMI and RFI, it's recommended to use a shielded enclosure, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, follow proper PCB layout guidelines, such as separating analog and digital grounds, and using a solid ground plane.