Part Details for APT30D100BCAG by Microchip Technology Inc
Results Overview of APT30D100BCAG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT30D100BCAG Information
APT30D100BCAG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT30D100BCAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5825
|
Newark | Fred D 1000 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT30D100BCAG RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $8.5300 | Buy Now |
DISTI #
APT30D100BCAG
|
Avnet Americas | Rectifier Diode 1000V 18A 3-Pin TO-247 - Rail/Tube (Alt: APT30D100BCAG) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.4935 / $6.9776 | Buy Now |
DISTI #
494-APT30D100BCAG
|
Mouser Electronics | Rectifiers FRED D 1000 V 30 A TO-247 RoHS: Compliant | 0 |
|
$7.3900 / $8.5300 | Order Now |
DISTI #
APT30D100BCAG
|
Microchip Technology Inc | FRED D 1000 V 30 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$6.5500 / $8.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $8.2800 | Buy Now |
DISTI #
APT30D100BCAG
|
TME | Diode: rectifying, THT, 1kV, 30A, TO247-3, Ufmax: 1.9V, 29ns, FRED Min Qty: 1 | 0 |
|
$8.8400 / $12.3700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7700 / $8.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6500 / $8.2800 | Buy Now |
Part Details for APT30D100BCAG
APT30D100BCAG CAD Models
APT30D100BCAG Part Data Attributes
|
APT30D100BCAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30D100BCAG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 18A, 1000V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.29 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT30D100BCAG
This table gives cross-reference parts and alternative options found for APT30D100BCAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30D100BCAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT30D100BCA | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 18A, 1000V V(RRM), Silicon, TO-247AD, TO-247, 3 PIN | APT30D100BCAG vs APT30D100BCA |
APT30D100BCAG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable heat sink, and ensure good airflow. Additionally, derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.0V to 5.0V.
-
To handle ESD protection, it's recommended to use a TVS (Transient Voltage Suppressor) diode or an ESD protection device at the input pins. Additionally, follow proper PCB design and layout guidelines to minimize ESD susceptibility.
-
The recommended capacitor value for the output filter depends on the specific application and desired filtering characteristics. However, a general guideline is to use a capacitor value between 1uF to 10uF, with a voltage rating of at least 6.3V.