Part Details for APT2X61DQ120J by Microchip Technology Inc
Results Overview of APT2X61DQ120J by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X61DQ120J Information
APT2X61DQ120J by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X61DQ120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5718
|
Newark | Fred Dq 1200 V 610 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X61DQ120J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 / $23.2300 | Buy Now |
DISTI #
APT2X61DQ120J-ND
|
DigiKey | DIODE MODULE GP 1200V 60A ISOTOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
26 In Stock |
|
$18.8625 / $23.2300 | Buy Now |
DISTI #
APT2X61DQ120J
|
Avnet Americas | Diode Switching 1.2KV 60A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X61DQ120J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$17.6553 / $18.8625 | Buy Now |
DISTI #
494-APT2X61DQ120J
|
Mouser Electronics | Rectifiers FRED DQ 1200 V 610 A Dual Parallel SOT-227 RoHS: Compliant | 1491 |
|
$19.5900 / $22.6400 | Buy Now |
DISTI #
APT2X61DQ120J
|
Microchip Technology Inc | FRED DQ 1200 V 60 A Dual Parallel SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$17.8000 / $23.2300 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode - Dual Parallel - 1200 V - 60A - 3.1 V Forward (Vf)(Max) @ 60 A If - Fast Recovery =< 500ns, > 200mA (Io) - SOT-227-4 - Chassis Mount. RoHS: Compliant | 7501 Factory Stock |
|
$18.0700 / $22.1900 | Buy Now |
DISTI #
APT2X61DQ120J
|
TME | Module: diode, double independent, 1.2kV, If: 60Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$28.1300 / $35.3700 | RFQ |
|
NAC | FG, FRED, 1200V, 60A, SOT-227 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tube | 0 |
|
$18.4000 / $21.5600 | Buy Now |
DISTI #
APT2X61DQ120J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 30 | 0 |
|
$19.9300 / $20.7200 | Buy Now |
DISTI #
APT2X61DQ120J
|
Avnet Silica | Diode Switching 12KV 60A 4Pin SOT227 (Alt: APT2X61DQ120J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT2X61DQ120J
APT2X61DQ120J CAD Models
APT2X61DQ120J Part Data Attributes
|
APT2X61DQ120J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X61DQ120J
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT, LOW NOISE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT2X61DQ120J
This table gives cross-reference parts and alternative options found for APT2X61DQ120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X61DQ120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF120DU12FJ | Yangzhou Yangjie Electronics Co Ltd | $13.9014 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, MODULE-4 | APT2X61DQ120J vs MF120DU12FJ |
APT2X60DQ120J | Microchip Technology Inc | $21.5423 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon | APT2X61DQ120J vs APT2X60DQ120J |
APT2X61DQ120J Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.
-
To ensure reliable operation across the full temperature range, follow the recommended operating conditions, use a suitable thermal design, and consider using a temperature sensor to monitor the device temperature.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It's essential to ensure the device operates within the recommended temperature range.
-
While the APT2X61DQ120J is a high-quality device, it's essential to consult with Microchip Technology Inc. or a qualified reliability engineer to determine its suitability for high-reliability or safety-critical applications.
-
The APT2X61DQ120J has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Consult the datasheet and Microchip Technology Inc.'s guidelines for more information.