Part Details for APT2X61D120J by Microsemi Corporation
Results Overview of APT2X61D120J by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X61D120J Information
APT2X61D120J by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X61D120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$40.1600 | Buy Now |
Part Details for APT2X61D120J
APT2X61D120J CAD Models
APT2X61D120J Part Data Attributes
|
APT2X61D120J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT2X61D120J
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 53A, 1200V V(RRM), Silicon, ISOTOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 53 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X61D120J
This table gives cross-reference parts and alternative options found for APT2X61D120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X61D120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT2X60D120J | Microchip Technology Inc | $32.7715 | Rectifier Diode, 1 Phase, 2 Element, 53A, 1200V V(RRM), Silicon | APT2X61D120J vs APT2X60D120J |
APT2X61D120J Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended temperature range (-40°C to 125°C). Use a heat sink or thermal pad to dissipate heat, and consider using a thermal interface material to improve heat transfer.
-
Use 0.1uF to 1uF decoupling capacitors placed as close as possible to the device's power pins. Additional capacitors can be placed near the device's input and output pins to filter noise.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect the device from electrostatic discharge. Follow proper handling and storage procedures to prevent ESD damage.
-
Use a 50-ohm termination resistor in series with the input signal to match the impedance of the transmission line. For output termination, use a 50-ohm resistor in parallel with the output pin to prevent signal reflection.