-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X31S20J by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5708
|
Newark | Schottky Discrete Rectifier 200 V 310 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X31S20J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $21.4400 | Buy Now |
DISTI #
APT2X31S20J-ND
|
DigiKey | DIODE MOD SCHOTT 200V 45A ISOTOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
321 In Stock |
|
$17.4250 / $21.4400 | Buy Now |
DISTI #
APT2X31S20J
|
Avnet Americas | High Voltage Schottky Diode 200V 45A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X31S20J) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$16.3098 / $17.4250 | Buy Now |
DISTI #
494-APT2X31S20J
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 310 A Dual Parallel SOT-227 RoHS: Compliant | 111 |
|
$18.5400 / $21.4400 | Buy Now |
DISTI #
APT2X31S20J
|
Microchip Technology Inc | SCHOTTKY Discrete Rectifier 200 V 30 A Dual Parallel SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$16.4400 / $21.4400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 200V 45A 55ns 4-Pin SOT-227 Tube RoHS: Compliant |
9 In Stock |
|
$16.3800 / $19.8400 | Buy Now |
DISTI #
88035912
|
Verical | Diode Schottky 200V 45A 4-Pin SOT-227 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 9 |
|
$21.9440 / $25.7920 | Buy Now |
DISTI #
APT2X31S20J
|
TME | Module: diode, double independent, 200V, If: 45Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$22.1700 / $27.9400 | RFQ |
DISTI #
APT2X31S20J
|
IBS Electronics | SCHOTTKY DISCRETE RECTIFIER 200 V 30 A DUAL PARALLEL SOT-227 Min Qty: 1 Package Multiple: 1 | 9 |
|
$21.2940 / $25.7920 | Buy Now |
|
NAC | FG, SCHOTTKY, 200V, 30A, SOT-227 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$17.0000 / $19.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2X31S20J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X31S20J
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15000 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
To mitigate EMI and RFI, use proper PCB layout techniques, such as separating analog and digital circuits, using ground planes, and minimizing loop areas. Additionally, consider using shielding, filtering, and decoupling capacitors to reduce electromagnetic interference.
The input capacitor selection depends on the input voltage, output voltage, and output current. A general rule of thumb is to choose a capacitor with a voltage rating at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. X7R or X5R ceramic capacitors are recommended for their low ESR and high reliability.
The soft-start feature helps reduce inrush current and voltage overshoot during startup. However, it may affect the system's startup time and require additional design considerations, such as adjusting the output capacitor value and ensuring the system can tolerate the soft-start duration.