Part Details for APT20M36BFLLG by Microsemi Corporation
Results Overview of APT20M36BFLLG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT20M36BFLLG Information
APT20M36BFLLG by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for APT20M36BFLLG
APT20M36BFLLG CAD Models
APT20M36BFLLG Part Data Attributes
|
APT20M36BFLLG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT20M36BFLLG
Microsemi Corporation
Power Field-Effect Transistor, 65A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M36BFLLG
This table gives cross-reference parts and alternative options found for APT20M36BFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M36BFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT20M36BFLLG | Microchip Technology Inc | $11.6340 | Power Field-Effect Transistor, 65A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | APT20M36BFLLG vs APT20M36BFLLG |
APT20M36BLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 65A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | APT20M36BFLLG vs APT20M36BLL |
APT20M36BLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 65A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | APT20M36BFLLG vs APT20M36BLLG |
APT20M36BFLLG Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A heat sink or thermal pad may also be necessary for high-power applications.
-
Follow the recommended operating temperature range (TJ = -40°C to 150°C), use a heat sink or thermal pad, and ensure good airflow around the device. Also, consider derating the device's power handling at higher temperatures.
-
Handle the device with ESD-sensitive precautions, such as using an ESD wrist strap or mat. The device has built-in ESD protection, but it's not foolproof; follow standard ESD handling procedures to prevent damage.
-
The APT20M36BFLLG is not specifically designed for radiation-hardened or high-reliability applications. However, Microsemi offers other products with radiation-hardened or high-reliability features. Consult with Microsemi's sales team or application engineers for guidance.
-
Follow Microsemi's recommended soldering and assembly guidelines, which include using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point above 217°C. Use a no-clean or water-soluble flux, and avoid using wave soldering or drag soldering.