Part Details for APT1608SYCK-AMT by Kingbright
Results Overview of APT1608SYCK-AMT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1608SYCK-AMT Information
APT1608SYCK-AMT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APT1608SYCK-AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT1608SYCK-AMT
|
TTI | Single Color LEDs 1.6X0.8MM LED YLW SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003773301
|
Sager | Standard LEDs - SMD 1.6X0.8MM LED YLW SMD | 0 |
|
Buy Now |
Part Details for APT1608SYCK-AMT
APT1608SYCK-AMT CAD Models
APT1608SYCK-AMT Part Data Attributes
|
APT1608SYCK-AMT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SYCK-AMT
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 190.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
APT1608SYCK-AMT Frequently Asked Questions (FAQ)
-
The recommended storage temperature for APT1608SYCK-AMT is -20°C to 60°C, with a relative humidity of 60% or less.
-
Yes, APT1608SYCK-AMT is suitable for outdoor applications, but it's recommended to use a protective coating or encapsulation to prevent moisture and UV damage.
-
The maximum soldering temperature for APT1608SYCK-AMT is 260°C for 3 seconds, with a peak temperature of 240°C.
-
Yes, APT1608SYCK-AMT is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical luminous intensity of APT1608SYCK-AMT is 4500-5500 mcd, with a viewing angle of 120°.