Part Details for APT15DQ100BGVAO by Microchip Technology Inc
Results Overview of APT15DQ100BGVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15DQ100BGVAO Information
APT15DQ100BGVAO by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT15DQ100BGVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-APT15DQ100BGVAO-ND
|
DigiKey | DIODE STANDARD 1000V 15A TO247 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-APT15DQ100BGVAO
|
Mouser Electronics | Rectifiers FRED DQ 1000 V 15 A TO-247 RoHS: Compliant | 0 |
|
$1.6700 / $1.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.8700 | Buy Now |
|
NAC | FRED DQ 1000 V 15 A TO-247, 2 TO-247 TUBE RoHS: Compliant Min Qty: 189 Package Multiple: 1 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $1.8700 | Buy Now |