Part Details for APT15DQ100BCTG by Microchip Technology Inc
Results Overview of APT15DQ100BCTG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15DQ100BCTG Information
APT15DQ100BCTG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT15DQ100BCTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5626
|
Newark | Fred Dq 1000 V 15 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT15DQ100BCTG RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.3500 | Buy Now |
DISTI #
APT15DQ100BCTG-ND
|
DigiKey | DIODE ARRAY GP 1000V 15A TO247 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1181 In Stock |
|
$2.2125 / $2.7200 | Buy Now |
DISTI #
APT15DQ100BCTG
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 1000V 2 x 15A 3-Pin TO-247 - Rail/Tube (Alt: APT15DQ100BCTG) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
494-APT15DQ100BCTG
|
Mouser Electronics | Rectifiers FRED DQ 1000 V 15 A TO-247 RoHS: Compliant | 784 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
APT15DQ100BCTG
|
Microchip Technology Inc | FRED DQ 1000 V 15 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.0900 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 1054 Factory Stock |
|
$2.0900 / $2.6400 | Buy Now |
DISTI #
APT15DQ100BCTG
|
TME | Diode: rectifying, THT, 1kV, 15Ax2, Ifsm: 80A, TO247AC, Ufmax: 2.5V Min Qty: 1 | 0 |
|
$2.9700 / $3.7500 | RFQ |
|
NAC | FG, FRED, 1000V, TO-247, RoHS RoHS: Compliant Min Qty: 134 Package Multiple: 1 Container: Tube | 0 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
APT15DQ100BCTG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 180 | 0 |
|
$2.3400 | Buy Now |
DISTI #
APT15DQ100BCTG
|
Avnet Silica | Ultrafast Soft Recovery Rectifier Diode 1000V 2 x 15A 3Pin TO247 (Alt: APT15DQ100BCTG) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT15DQ100BCTG
APT15DQ100BCTG CAD Models
APT15DQ100BCTG Part Data Attributes
|
APT15DQ100BCTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15DQ100BCTG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 1000V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.235 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15DQ100BCTG
This table gives cross-reference parts and alternative options found for APT15DQ100BCTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DQ100BCTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15D100BCTG | Microchip Technology Inc | $4.1230 | Rectifier Diode, 1 Phase, 2 Element, 15A, 1000V V(RRM), Silicon, TO-247AD | APT15DQ100BCTG vs APT15D100BCTG |
APT15DQ100BCTG Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal relief pattern to ensure good heat dissipation. A 2-layer or 4-layer PCB with a solid ground plane is also recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable heat sink, and ensure good airflow. Additionally, consider derating the device's power dissipation and voltage ratings according to the temperature derating curves provided in the datasheet.
-
Microchip recommends soldering the APT15DQ100BCTG using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the device's high power density and thermal sensitivity.
-
Yes, the APT15DQ100BCTG is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is manufactured using a robust process that ensures high reliability and low defect rates.
-
To protect the APT15DQ100BCTG from EOS and ESD, use proper handling and storage procedures, such as using anti-static bags and wrist straps. Implement on-board protection circuits, such as TVS diodes and resistors, to prevent voltage transients and electrostatic discharges from damaging the device.