Part Details for APT15D80K by Advanced Power Technology
Results Overview of APT15D80K by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15D80K Information
APT15D80K by Advanced Power Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for APT15D80K
APT15D80K CAD Models
APT15D80K Part Data Attributes
|
APT15D80K
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT15D80K
Advanced Power Technology
Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, TO-220AC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15D80K
This table gives cross-reference parts and alternative options found for APT15D80K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15D80K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA06PB120 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-247AC, | APT15D80K vs HFA06PB120 |
BYP301 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD, | APT15D80K vs BYP301 |
BYP100 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1000V V(RRM), Silicon, TO-218AD | APT15D80K vs BYP100 |
SDURF15100 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | APT15D80K vs SDURF15100 |
BYP301 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | APT15D80K vs BYP301 |
APT15D100K | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | APT15D80K vs APT15D100K |
BYP101 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-218AD | APT15D80K vs BYP101 |
STTA1512PI | STMicroelectronics | Check for Price | 15A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, DOP3I, 2 PIN | APT15D80K vs STTA1512PI |
APT15D80K | Microsemi Corporation | Check for Price | 15A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, 2 PIN | APT15D80K vs APT15D80K |
HFA08PB120PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | APT15D80K vs HFA08PB120PBF |