Part Details for APT15D120KG by Microchip Technology Inc
Results Overview of APT15D120KG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15D120KG Information
APT15D120KG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT15D120KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5642
|
Newark | Fred D 1200 V 15 A To-220 2 To-220 Tube Rohs Compliant: Yes |Microchip APT15D120KG RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8100 | Buy Now |
DISTI #
APT15D120KG-ND
|
DigiKey | DIODE STD 1200V 15A TO220 [K] Min Qty: 1 Lead time: 20 Weeks Container: Tube |
247 In Stock |
|
$1.6625 / $2.1800 | Buy Now |
DISTI #
APT15D120KG
|
Avnet Americas | - Rail/Tube (Alt: APT15D120KG) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7600 / $2.1800 | Buy Now |
DISTI #
494-APT15D120KG
|
Mouser Electronics | Rectifiers FRED D 1200 V 15 A TO-220 RoHS: Compliant | 276 |
|
$1.8700 / $2.1800 | Buy Now |
DISTI #
APT15D120KG
|
Microchip Technology Inc | FRED D 1200 V 15 A TO-220, TO-220, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6600 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant | 1301 Factory Stock |
|
$1.6600 / $2.1000 | Buy Now |
DISTI #
84986875
|
Verical | Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 294 |
|
$3.0800 | Buy Now |
DISTI #
APT15D120KG
|
TME | Diode: rectifying, THT, 1.2kV, 15A, TO220-2, Ufmax: 2V, 1.14÷1.4mm Min Qty: 1 | 300 |
|
$2.1200 / $2.6300 | Buy Now |
|
NAC | FG, FRED, 1200V, 15A, TO-220, RoHS RoHS: Compliant Min Qty: 177 Package Multiple: 1 Container: Tube | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
APT15D120KG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8600 / $1.9400 | Buy Now |
Part Details for APT15D120KG
APT15D120KG CAD Models
APT15D120KG Part Data Attributes
|
APT15D120KG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15D120KG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.032 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15D120KG
This table gives cross-reference parts and alternative options found for APT15D120KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15D120KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15DQ120S | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon | APT15D120KG vs APT15DQ120S |
MUR15120F-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | APT15D120KG vs MUR15120F-BP-HF |
APT15D120S | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon | APT15D120KG vs APT15D120S |
MUR15120F-BP | Micro Commercial Components | Check for Price | Rectifier Diode, | APT15D120KG vs MUR15120F-BP |
APT15D120KG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the APT15D120KG is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended biasing scheme in the datasheet, which includes connecting the gate to a voltage source through a resistor and using a gate-source voltage (Vgs) of 10-15V. Additionally, ensure the drain-source voltage (Vds) is within the recommended range of 10-120V.
-
A recommended gate drive circuit for the APT15D120KG includes a gate driver IC, such as the MIC4420, with a pull-up resistor (e.g., 1kΩ) and a pull-down resistor (e.g., 10kΩ) to ensure proper gate voltage and minimize ringing.
-
To protect the APT15D120KG from overvoltage and overcurrent, use a voltage clamp or a transient voltage suppressor (TVS) diode to limit the voltage to the recommended maximum rating. Additionally, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
For optimal thermal management, use a PCB with a thick copper layer (e.g., 2oz) and ensure good thermal conductivity between the device and the heat sink. Use a heat sink with a thermal resistance of ≤ 1°C/W and apply a thermal interface material (TIM) with a thermal conductivity of ≥ 5 W/m-K. Keep the PCB layout compact and avoid thermal vias under the device.