Part Details for APT15D100BHBG by Microchip Technology Inc
Results Overview of APT15D100BHBG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT15D100BHBG Information
APT15D100BHBG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT15D100BHBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5639
|
Newark | Fred D 1000 V 15 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT15D100BHBG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $5.6900 | Buy Now |
DISTI #
APT15D100BHBG
|
Avnet Americas | Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT15D100BHBG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.0193 / $5.5272 | Buy Now |
DISTI #
494-APT15D100BHBG
|
Mouser Electronics | Rectifiers FRED D 1000 V 15 A TO-247 RoHS: Compliant | 0 |
|
$5.6900 / $6.6000 | Order Now |
DISTI #
APT15D100BHBG
|
Microchip Technology Inc | FRED D 1000 V 15 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$5.0600 / $6.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$5.2200 / $6.4000 | Buy Now |
DISTI #
APT15D100BHBG
|
TME | Diode: rectifying, THT, 1kV, 15A, TO247-3, Ufmax: 1.9V, 28ns, FRED Min Qty: 1 | 0 |
|
$6.8300 / $9.5600 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2300 / $6.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$5.2200 / $6.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$8.5500 / $9.2700 | Buy Now |
Part Details for APT15D100BHBG
APT15D100BHBG CAD Models
APT15D100BHBG Part Data Attributes
|
APT15D100BHBG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15D100BHBG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 1000V V(RRM), Silicon, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15D100BHBG
This table gives cross-reference parts and alternative options found for APT15D100BHBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15D100BHBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15D100BHB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 1000V V(RRM), Silicon, TO-247AD, TO-247, 3 PIN | APT15D100BHBG vs APT15D100BHB |
APT15D100BHBG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable heat sink, and ensure good airflow around the device. Additionally, consider derating the device's power handling capabilities at higher temperatures.
-
The maximum allowed voltage on the gate driver output is ±20V, with a maximum transient voltage of ±30V for a duration of less than 100ns.
-
Yes, the APT15D100BHBG can be used in a half-bridge configuration. However, it's essential to ensure that the device is properly biased and that the bootstrap capacitor is correctly sized to handle the high-side switch voltage.
-
The dead time between high-side and low-side switching can be handled using an external dead-time generator circuit or by using a dedicated IC with built-in dead-time generation capabilities. The recommended dead time is typically in the range of 100-500ns.