Part Details for APT150GT120JR by Microchip Technology Inc
Results Overview of APT150GT120JR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT150GT120JR Information
APT150GT120JR by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT150GT120JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5661
|
Newark | Igbt Npt Medium Frequency Single 1200 V 150 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT150GT120JR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3800 / $63.3000 | Buy Now |
DISTI #
APT150GT120JR-ND
|
DigiKey | IGBT MOD 1200V 170A 830W ISOTOP Min Qty: 10 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.3000 | Buy Now |
DISTI #
APT150GT120JR
|
Avnet Americas | IGBT Module N-Channel 1200V 170A 20V SOT-227 Screw Mount - Rail/Tube (Alt: APT150GT120JR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$48.0988 / $53.0082 | Buy Now |
DISTI #
494-APT150GT120JR
|
Mouser Electronics | IGBT Modules IGBT NPT Medium Frequency Single 1200 V 150 A SOT-227 RoHS: Compliant | 0 |
|
$63.3000 | Order Now |
DISTI #
APT150GT120JR
|
Microchip Technology Inc | IGBT NPT Medium Frequency Single 1200 V 150 A SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$48.5000 / $63.3000 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Module N-CH 1200V 170A 830000mW RoHS: Compliant | 0 |
|
$49.9900 / $60.4600 | Buy Now |
DISTI #
APT150GT120JR
|
TME | Module: IGBT, single transistor, Urmax: 1.2kV, Ic: 90A, SOT227B Min Qty: 1 | 0 |
|
$72.7800 / $91.5200 | RFQ |
|
NAC | FG, IGBT, 1200V, 150A, SOT-227 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$50.1300 / $58.7300 | Buy Now |
DISTI #
APT150GT120JR
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$54.2900 / $56.4500 | Buy Now |
|
Master Electronics | Trans IGBT Module N-CH 1200V 170A 830000mW RoHS: Compliant | 0 |
|
$49.9900 / $60.4600 | Buy Now |
Part Details for APT150GT120JR
APT150GT120JR CAD Models
APT150GT120JR Part Data Attributes
|
APT150GT120JR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT150GT120JR
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 170A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 170 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 710 ns | |
Turn-on Time-Nom (ton) | 245 ns | |
VCEsat-Max | 3.7 V |
APT150GT120JR Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended.
-
Ensure proper heat sinking, use a thermally conductive material for the heat sink, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures (above 125°C).
-
The maximum allowed voltage on the gate driver output is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, the APT150GT120JR can be used in a half-bridge configuration, but it's essential to ensure proper dead-time control and synchronization between the high-side and low-side drivers to prevent shoot-through currents.
-
The bootstrap capacitor value depends on the specific application, but a general rule of thumb is to use a capacitor with a value of at least 10 times the gate charge of the power MOSFET. Consult the application note AN-1005 for more information.