Part Details for APT1232AX by Panasonic Electronic Components
Results Overview of APT1232AX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1232AX Information
APT1232AX by Panasonic Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APT1232AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6831
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1232AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.1100 | Buy Now |
DISTI #
255-5970-1-ND
|
DigiKey | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1690 In Stock |
|
$0.8386 / $2.1300 | Buy Now |
DISTI #
APT1232AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 6-Pin SMD T/R - Rail/Tube (Alt: APT1232AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8051 / $0.8595 | Buy Now |
DISTI #
667-APT1232AX
|
Mouser Electronics | Triac & SCR Output Optocouplers PHOTOTRIAC COUPLER 600V 6DIP RoHS: Compliant | 1762 |
|
$0.8530 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
DISTI #
APT1232AX
|
TTI | Triac & SCR Output Optocouplers PHOTOTRIAC COUPLER 600V 6DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
000000000007251405
|
Sager | TRIAC & SCR OUTPUT OPTOCOUPLERS THROUGH HOLE Min Qty: 1000 | 0 |
|
$0.9600 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
Part Details for APT1232AX
APT1232AX CAD Models
APT1232AX Part Data Attributes
|
APT1232AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1232AX
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-6/5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |