Part Details for APT1232A by Panasonic Electronic Components
Results Overview of APT1232A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1232A Information
APT1232A by Panasonic Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APT1232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9966
|
Newark | Optocplr, Triac, Zero Cross, 5Kv, Smdip Rohs Compliant: Yes |Panasonic APT1232A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$1.8500 / $2.4000 | Buy Now |
DISTI #
255-5969-ND
|
DigiKey | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9956 / $2.4600 | Buy Now |
DISTI #
APT1232A
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD Tube (Alt: APT1232A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8424 / $0.9016 | Buy Now |
DISTI #
769-APT1232A
|
Mouser Electronics | Triac & SCR Output Optocouplers APT PHOTOTRIAC | 0 |
|
$0.9160 / $2.0600 | Order Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD Tube RoHS: Compliant | 0 |
|
$0.9310 / $1.3850 | Buy Now |
DISTI #
000000000007251404
|
Sager | TRIAC & SCR OUTPUT OPTOCOUPLERS THROUGH HOLE Min Qty: 50 | 0 |
|
$0.9600 / $1.2000 | Buy Now |
DISTI #
APT1232AJ
|
Avnet Abacus | Optocoupler Triac ACOUT 1CH 600VDRM 5Pin PDIP SMD Tube (Alt: APT1232AJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD Tube RoHS: Compliant | 0 |
|
$0.9310 / $1.3850 | Buy Now |
Part Details for APT1232A
APT1232A CAD Models
APT1232A Part Data Attributes
|
APT1232A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1232A
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-6/5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |
APT1232A Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow Panasonic's recommended derating guidelines, ensure good thermal design, and consider using a heat sink or thermal interface material.
-
Although the datasheet doesn't specify a maximum voltage for the EN pin, it's recommended to keep it within the range of 0V to VCC (typically 5V) to avoid damage or unintended behavior.
-
Yes, the APT1232A can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and decoupled to prevent oscillations and noise issues.
-
To ensure proper operation, it's recommended to sequence the power supply to the APT1232A such that the input voltage (VIN) is applied before the enable signal (EN) is asserted.