Part Details for APT12057JFLL by Microchip Technology Inc
Results Overview of APT12057JFLL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT12057JFLL Information
APT12057JFLL by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT12057JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5608
|
Newark | Fredfet Mos7 1200 V 57 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT12057JFLL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7100 / $69.8600 | Buy Now |
DISTI #
APT12057JFLL-ND
|
DigiKey | MOSFET N-CH 1200V 19A ISOTOP Min Qty: 10 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.8600 | Buy Now |
DISTI #
APT12057JFLL
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1200V 19A SOT-227 - Rail/Tube (Alt: APT12057JFLL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$53.0829 / $58.5060 | Buy Now |
DISTI #
494-APT12057JFLL
|
Mouser Electronics | MOSFETs FREDFET MOS7 1200 V 57 Ohm SOT-227 RoHS: Compliant | 0 |
|
$69.8600 | Order Now |
DISTI #
APT12057JFLL
|
Microchip Technology Inc | FREDFET MOS 7 1200 V 570 mOhm SOT-227, SOT-227, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$53.5300 / $69.8600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1.2KV 19A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$55.1700 / $66.7200 | Buy Now |
DISTI #
APT12057JFLL
|
TME | Module, single transistor, 1.2kV, 19A, ISOTOP, screw, Idm: 76A, 520W Min Qty: 1 | 0 |
|
$80.3300 / $101.0100 | RFQ |
|
NAC | FG, FREDFET,1200V, 0.57_OHM, SOT-227 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$55.3300 / $64.8100 | Buy Now |
DISTI #
APT12057JFLL
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 1 |
|
$59.9200 / $62.3000 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH 1.2KV 19A 4-Pin SOT-227 Tube RoHS: Compliant | 0 |
|
$55.1700 / $66.7200 | Buy Now |
Part Details for APT12057JFLL
APT12057JFLL CAD Models
APT12057JFLL Part Data Attributes
|
APT12057JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT12057JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 19A I(D), 1200V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.57 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT12057JFLL
This table gives cross-reference parts and alternative options found for APT12057JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT12057JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT12057JFLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 19A I(D), 1200V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | APT12057JFLL vs APT12057JFLL |
APT12057JFLL Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using a heat sink, thermal interface material, and a well-designed PCB layout to minimize thermal resistance.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V.
-
The APT12057JFLL has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that the device is handled in a static-safe environment.
-
The recommended clock frequency for the APT12057JFLL is up to 100 MHz, but it can operate at frequencies up to 150 MHz with reduced performance. It's essential to follow the recommended clock frequency to ensure reliable operation and minimize power consumption.