Part Details for APT100S20BG by Microchip Technology Inc
Results Overview of APT100S20BG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT100S20BG Information
APT100S20BG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT100S20BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5541
|
Newark | Schottky Discrete Rectifier 200 V 100 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT100S20BG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.9400 | Buy Now |
DISTI #
APT100S20BG-ND
|
DigiKey | DIODE SCHOTTKY 200V 120A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6500 / $5.7200 | Buy Now |
DISTI #
APT100S20BG
|
Avnet Americas | Schottky Rectifier, 200 V, 120 A, Single, TO-247, 2 Pins, 950 mV - Rail/Tube (Alt: APT100S20BG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.3524 / $4.6500 | Buy Now |
DISTI #
494-APT100S20BG
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY Discrete Rectifier 200 V 100 A TO-247 RoHS: Compliant | 2871 |
|
$4.9400 / $5.7200 | Buy Now |
DISTI #
V36:1790_09096519
|
Arrow Electronics | Diode Schottky 200V 120A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2451 | Americas - 100 |
|
$4.9250 | Buy Now |
DISTI #
APT100S20BG
|
Microchip Technology Inc | SCHOTTKY Discrete Rectifier 200 V 100 A TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.3900 / $5.7200 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 200V 120A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant |
2 In Stock 1000 On Order |
|
$4.7500 / $6.4900 | Buy Now |
|
Quest Components | 120 A, 200 V, SILICON, RECTIFIER DIODE, TO-247 | 66 |
|
$4.2803 / $9.8775 | Buy Now |
|
Quest Components | 120 A, 200 V, SILICON, RECTIFIER DIODE, TO-247 | 4 |
|
$40.0000 | Buy Now |
DISTI #
APT100S20BG
|
TME | Diode: Schottky rectifying, THT, 200V, 120A, TO247-2, Ufmax: 1.06V Min Qty: 1 | 4 |
|
$7.5900 / $10.6000 | Buy Now |
Part Details for APT100S20BG
APT100S20BG CAD Models
APT100S20BG Part Data Attributes
|
APT100S20BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT100S20BG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 200V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT, LOW NOISE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT100S20BG
This table gives cross-reference parts and alternative options found for APT100S20BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT100S20BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT100S20B | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 200V V(RRM), Silicon, TO-247, TO-247, 2 PIN | APT100S20BG vs APT100S20B |
SHD122636 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 200V V(RRM), Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | APT100S20BG vs SHD122636 |
APT100S20BG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a thermal relief pattern on the bottom layer to improve heat dissipation. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
The APT100S20BG requires a stable input voltage (VIN) and a proper biasing circuit to ensure optimal performance. A recommended biasing circuit includes a voltage regulator, decoupling capacitors, and a bias resistor to set the output voltage.
-
The maximum safe operating area (SOA) for the APT100S20BG is defined by the maximum voltage and current ratings. The device can operate safely within the boundaries of VIN = 12V, IOUT = 10A, and TJ = 150°C.
-
To protect the APT100S20BG from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to voltage faults. Additionally, consider using a TVS diode or a zener diode to clamp voltage transients.
-
To minimize electromagnetic interference (EMI), use a pi-filter or a common-mode choke in the input and output lines. Additionally, consider using a shielded inductor and a capacitor to filter high-frequency noise.