Part Details for APT100MC120JCU2 by Microsemi Corporation
Results Overview of APT100MC120JCU2 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT100MC120JCU2 Information
APT100MC120JCU2 by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT100MC120JCU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1123 |
|
RFQ |
Part Details for APT100MC120JCU2
APT100MC120JCU2 CAD Models
APT100MC120JCU2 Part Data Attributes
|
APT100MC120JCU2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT100MC120JCU2
Microsemi Corporation
Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 600 W |
APT100MC120JCU2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves using a 2-3 inch square copper pad on the bottom side of the board, connected to the thermal pad of the device. This helps to dissipate heat efficiently.
-
To ensure reliable operation across the full temperature range, it is essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, ensure that the device is properly soldered and the PCB is designed to minimize thermal resistance.
-
The critical timing parameters for the APT100MC120JCU2 include the rise and fall times, propagation delay, and pulse width. These parameters are critical for ensuring reliable operation and should be carefully considered during design and testing.
-
To handle ESD protection for the APT100MC120JCU2, it is recommended to follow standard ESD handling procedures, including using ESD-safe materials, grounding straps, and wrist straps. Additionally, consider adding ESD protection devices, such as TVS diodes, to the PCB design.
-
The recommended storage and handling procedures for the APT100MC120JCU2 include storing the devices in their original packaging, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or die. Use anti-static materials and follow proper ESD handling procedures.