Part Details for APT10078BLLG by Microchip Technology Inc
Results Overview of APT10078BLLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10078BLLG Information
APT10078BLLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT10078BLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5577
|
Newark | Mosfet Mos7 1000 V 78 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT10078BLLG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $22.7700 | Buy Now |
DISTI #
APT10078BLLG-ND
|
DigiKey | MOSFET N-CH 1000V 14A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$18.4750 / $22.7700 | Buy Now |
DISTI #
APT10078BLLG
|
Avnet Americas | Trans MOSFET N-CH 1KV 14A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT10078BLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$17.2926 / $18.4750 | Buy Now |
DISTI #
494-APT10078BLLG
|
Mouser Electronics | MOSFETs MOSFET MOS7 1000 V 78 Ohm TO-247 RoHS: Compliant | 159 |
|
$19.6500 / $22.7700 | Buy Now |
DISTI #
APT10078BLLG
|
Microchip Technology Inc | MOSFET MOS 7 1000 V 780 mOhm TO-247, TO-247, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$17.4500 / $22.7700 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1KV 14A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | Alternative Product Available |
|
$17.7000 / $21.7400 | Buy Now |
DISTI #
APT10078BLLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 14A, Idm: 56A, 403W, TO247-3 Min Qty: 1 | 0 |
|
$26.1700 / $32.9100 | RFQ |
|
NAC | FG, MOSFET, 1000V, TO-247, RoHS RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Tube | 0 |
|
$18.0200 / $21.1100 | Buy Now |
DISTI #
APT10078BLLG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$19.5200 / $20.3000 | Buy Now |
DISTI #
APT10078BLLG
|
Avnet Silica | Trans MOSFET NCH 1KV 14A 3Pin3Tab TO247 (Alt: APT10078BLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT10078BLLG
APT10078BLLG CAD Models
APT10078BLLG Part Data Attributes
|
APT10078BLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10078BLLG
Microchip Technology Inc
Power Field-Effect Transistor, 14A I(D), 1000V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.78 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10078BLLG
This table gives cross-reference parts and alternative options found for APT10078BLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10078BLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT10078BFLLG | Microchip Technology Inc | $21.8991 | Power Field-Effect Transistor, 14A I(D), 1000V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | APT10078BLLG vs APT10078BFLLG |
APT10078BFLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 1000V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | APT10078BLLG vs APT10078BFLLG |
APT10078BLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 1000V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | APT10078BLLG vs APT10078BLL |
APT10078BFLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 1000V, 0.78ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | APT10078BLLG vs APT10078BFLL |
APT10078BLLG Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V to ensure reliable operation and prevent damage to the device.
-
The APT10078BLLG has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and follow proper handling techniques to prevent damage to the device.
-
The recommended power-up sequence is to apply the input voltage (VIN) before the enable signal (EN). This ensures that the internal voltage regulators are properly initialized and the device operates correctly.