Part Details for APT10045B2LLG by Microchip Technology Inc
Results Overview of APT10045B2LLG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10045B2LLG Information
APT10045B2LLG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT10045B2LLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5567
|
Newark | Mosfet Mos7 1000 V 45 Ohm To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT10045B2LLG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3000 / $32.4000 | Buy Now |
DISTI #
APT10045B2LLG-ND
|
DigiKey | MOSFET N-CH 1000V 23A T-MAX Min Qty: 30 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.4000 | Buy Now |
DISTI #
APT10045B2LLG
|
Avnet Americas | Power MOS 7 MOSFET N-Channel 1000V 23A 3-Pin TO-247 - Rail/Tube (Alt: APT10045B2LLG) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$24.6240 / $27.1166 | Buy Now |
DISTI #
494-APT10045B2LLG
|
Mouser Electronics | MOSFET Modules MOSFET MOS7 1000 V 45 Ohm TO-247 MAX RoHS: Compliant | 0 |
|
$27.9800 / $32.4000 | Order Now |
DISTI #
APT10045B2LLG
|
Microchip Technology Inc | MOSFET MOS 7 1000 V 450 mOhm TO-247 MAX, T-MAX, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$24.8400 / $32.4000 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) T-MAX Tube RoHS: Compliant | 0 |
|
$28.2300 / $39.4300 | Buy Now |
DISTI #
APT10045B2LLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 23A, Idm: 92A, 565W, TO247MAX Min Qty: 1 | 0 |
|
$37.2500 / $46.8300 | RFQ |
|
NAC | FG, MOSFET, 1000V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tube | 0 |
|
$25.6500 / $30.0400 | Buy Now |
DISTI #
APT10045B2LLG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) T-MAX Tube RoHS: Compliant | 0 |
|
$28.2300 / $39.4300 | Buy Now |
Part Details for APT10045B2LLG
APT10045B2LLG CAD Models
APT10045B2LLG Part Data Attributes
|
APT10045B2LLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10045B2LLG
Microchip Technology Inc
Power Field-Effect Transistor, 23A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 565 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10045B2LLG
This table gives cross-reference parts and alternative options found for APT10045B2LLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10045B2LLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT10045B2FLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 23A I(D), 1000V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | APT10045B2LLG vs APT10045B2FLLG |
APT10045B2LLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 23A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TMAX-3 | APT10045B2LLG vs APT10045B2LLG |
APT10045B2LL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 23A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TMAX-3 | APT10045B2LLG vs APT10045B2LL |
APT10045B2LLG Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
The input capacitor should be selected based on the input voltage ripple, output voltage, and output current requirements. A minimum of 10uF ceramic capacitor with an X7R or X5R dielectric is recommended. The capacitor should be placed as close as possible to the VIN pin.
-
The APT10045B2LLG is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure a junction temperature below 150°C.
-
The APT10045B2LLG has a power-on reset (POR) circuit that ensures proper power-up and power-down sequencing. The EN pin should be driven high to enable the device, and the input voltage should be ramped up slowly (typically 10ms) to ensure proper startup.
-
The output capacitor should be selected based on the output voltage and output current requirements. A minimum of 10uF ceramic capacitor with an X7R or X5R dielectric is recommended. The capacitor should be placed as close as possible to the VOUT pin.