Part Details for APMC-FAL01AM8N by LS Electric
Results Overview of APMC-FAL01AM8N by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APMC-FAL01AM8N Information
APMC-FAL01AM8N by LS Electric is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APMC-FAL01AM8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APMC-FAL01AM8N
|
TME | Motor: servo motor, 100W, Torque: 0,32Nm, 3000rpm Min Qty: 1 | 0 |
|
$441.3900 | RFQ |