Part Details for APL3015SRCPRV-F01 by Kingbright
Results Overview of APL3015SRCPRV-F01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APL3015SRCPRV-F01 Information
APL3015SRCPRV-F01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APL3015SRCPRV-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2651 |
|
RFQ |
Part Details for APL3015SRCPRV-F01
APL3015SRCPRV-F01 CAD Models
APL3015SRCPRV-F01 Part Data Attributes
|
APL3015SRCPRV-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015SRCPRV-F01
Kingbright
Single Color LED, Super Bright Red, Water Clear, T-3/4, 2mm, 3 X 1.5 MM, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |
Alternate Parts for APL3015SRCPRV-F01
This table gives cross-reference parts and alternative options found for APL3015SRCPRV-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL3015SRCPRV-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTST-C21KRKT | Lite-On Semiconductor Corporation | $0.0675 | Single Color LED | APL3015SRCPRV-F01 vs LTST-C21KRKT |
APL3015SRCPRV-F01 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for APL3015SRCPRV-F01 is -20°C to 30°C.
-
Yes, APL3015SRCPRV-F01 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
-
The maximum forward current for APL3015SRCPRV-F01 is 30mA. Exceeding this current may reduce the LED's lifespan or cause damage.
-
Yes, APL3015SRCPRV-F01 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's soldering guidelines to ensure reliability.
-
The typical viewing angle for APL3015SRCPRV-F01 is 120°, but this may vary depending on the specific application and optical design.