Part Details for APK-SA16A15-002-B by ITT Interconnect Solutions
Results Overview of APK-SA16A15-002-B by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-904002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-932002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for APK-SA16A15-002-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3449
|
Newark | Circular Connector Contact, Apk, Socket, Crimp, Tin Plated Contacts, Trident Series Rohs Compliant: Yes |Itt Cannon APK-SA16A15-002-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4775 |
|
$0.4270 / $0.5660 | Buy Now |
DISTI #
965-APKSA16A15002B
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 0 |
|
$0.3190 / $0.3470 | Order Now |
Part Details for APK-SA16A15-002-B
APK-SA16A15-002-B CAD Models
APK-SA16A15-002-B Part Data Attributes
|
APK-SA16A15-002-B
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
APK-SA16A15-002-B
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |