Part Details for APK-SA16A15-002-B-(SINGLE) by ITT Interconnect Solutions
Results Overview of APK-SA16A15-002-B-(SINGLE) by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCWA1225G | Toshiba Electronic Devices & Storage Corporation | High Power Switch / SPDT / WCSP14 | |
TC7S66F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), SPST Analog Switch, SOT-25 (SMV), -40 to 85 degC | |
TC4S66FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), SPST Analog Switch, SOT-353 (USV), -40 to 85 degC |
Price & Stock for APK-SA16A15-002-B-(SINGLE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking RoHS: Compliant |
10760 In Stock |
|
$0.5250 / $0.9410 | Buy Now |
|
Master Electronics | Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking RoHS: Compliant |
10760 In Stock |
|
$0.5250 / $0.9410 | Buy Now |