Part Details for APK-SA16A15-002 (121688-0202) by ITT Interconnect Solutions
Results Overview of APK-SA16A15-002 (121688-0202) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
55640-20202LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount, with Metal bracket. | |
77315-102-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for APK-SA16A15-002 (121688-0202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473300
|
RS | Contact Socket Crimp or 19-Way 0.75 -1.5mm(2) APD Ser Circ Tin Plate 5000 Reel Min Qty: 1 Package Multiple: 5000 Container: Reel | 2 |
|
$1,652.3900 | Buy Now |